SNJ54HC132J vs CD54HC132F/3 feature comparison

SNJ54HC132J Texas Instruments

Buy Now Datasheet

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet
Source Content uid SNJ54HC132J CD54HC132F/3
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-CDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns 188 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3

Compare SNJ54HC132J with alternatives

Compare CD54HC132F/3 with alternatives