SNJ54HC132J vs M74HC132RM13TR feature comparison

SNJ54HC132J Texas Instruments

Buy Now Datasheet

M74HC132RM13TR STMicroelectronics

Buy Now Datasheet
Source Content uid SNJ54HC132J M74HC132RM13TR
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns 32 ns
Propagation Delay (tpd) 186 ns 160 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare SNJ54HC132J with alternatives

Compare M74HC132RM13TR with alternatives