SNJ54HC132J-00
vs
MM74HC132MX_NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP,
|
SOP, SOP14,.25
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
1630.6
|
151.15
|
CO2e (mg) |
20219.441
|
1874.26
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
Length |
19.56 mm
|
8.6235 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
37 ns
|
125 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.753 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
JESD-609 Code |
|
e3
|
Max I(ol) |
|
0.004 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
37 ns
|
Schmitt Trigger |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SNJ54HC132J-00 with alternatives
Compare MM74HC132MX_NL with alternatives