If you like Findchips… You will love Findchips PRO. Try it Now.
SNJ54HCT00J Texas InstrumentsBuy Now Datasheet |
GD74HCT132D LG Semicon Co LtdBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | LG SEMICON CO LTD |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | SOP, SOP14,.25 |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | R-PDSO-G14 |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.004 A |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | 5 V |
Prop. Delay@Nom-Sup | 30 ns | 38 ns |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | NO | YES |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Base Number Matches | 1 | 2 |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |