SNJ54HCT00J-00 vs M74HC132B1R feature comparison

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet

M74HC132B1R STMicroelectronics

Buy Now Datasheet
Source Content uid SNJ54HCT00J-00 M74HC132B1R
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 160 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Factory Lead Time 16 Weeks
JESD-609 Code e4
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54HCT00J-00 with alternatives

Compare M74HC132B1R with alternatives