SNJ54HCT00J-00 vs SN74HC132QDRQ1 feature comparison

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet

SN74HC132QDRQ1 Texas Instruments

Buy Now Datasheet
Source Content uid SNJ54HCT00J-00 SN74HC132QDRQ1
Part Life Cycle Code Obsolete Active
Package Description DIP, SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 30 ns 186 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
Factory Lead Time 6 Weeks
JESD-609 Code e4
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54HCT00J-00 with alternatives

Compare SN74HC132QDRQ1 with alternatives