SNJ54LS42J
vs
GD54LS42
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
GOLDSTAR ELECTRON CO LTD
|
Package Description |
DIP, DIP16,.3
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-XDIP-T16
|
R-PDIP-T16
|
Logic IC Type |
DECIMAL DECODER/DRIVER
|
DECIMAL DECODER/DRIVER
|
Max I(ol) |
0.004 A
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supplies |
5 V
|
|
Power Supply Current-Max (ICC) |
13 mA
|
|
Prop. Delay@Nom-Sup |
30 ns
|
|
Qualification Status |
MILITARY
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
Military
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Family |
|
LS
|
Input Conditioning |
|
STANDARD
|
Output Polarity |
|
INVERTED
|
Propagation Delay (tpd) |
|
30 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare SNJ54LS42J with alternatives
Compare GD54LS42 with alternatives