SNJ54LS47J-00 vs HD74LS47P feature comparison

SNJ54LS47J-00 Texas Instruments

Buy Now Datasheet

HD74LS47P Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 19.2 mm
Load Capacitance (CL) 15 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 100 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.06 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DIP
Pin Count 16
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3

Compare SNJ54LS47J-00 with alternatives

Compare HD74LS47P with alternatives