SNJ54LVTH162244WD vs 74LVC162244APA feature comparison

SNJ54LVTH162244WD Texas Instruments

Buy Now Datasheet

74LVC162244APA Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid SNJ54LVTH162244WD 74LVC162244APA
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Part Package Code DFP TSSOP
Package Description DFP, FL48,.4,25 TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVC/LCX/Z
JESD-30 Code R-GDFP-F48 R-PDSO-G48
JESD-609 Code e0 e0
Length 15.875 mm 12.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL48,.4,25 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power Supplies 3.3 V 3.3 V
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 4.6 ns 4.4 ns
Propagation Delay (tpd) 5.1 ns 5.6 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.05 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Translation N/A
Width 9.655 mm 6.1 mm
Base Number Matches 1 4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare SNJ54LVTH162244WD with alternatives

Compare 74LVC162244APA with alternatives