SNJ54LVTH162244WD vs SN54LVTH162244WDR feature comparison

SNJ54LVTH162244WD Texas Instruments

Buy Now Datasheet

SN54LVTH162244WDR Texas Instruments

Buy Now Datasheet
Source Content uid SNJ54LVTH162244WD SN54LVTH162244WDR
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Part Package Code DFP DFP
Package Description DFP, FL48,.4,25 DFP,
Pin Count 48 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm 15.748 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE
Power Supplies 3.3 V
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 4.6 ns
Propagation Delay (tpd) 5.1 ns 5.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Translation N/A
Width 9.655 mm 9.652 mm
Base Number Matches 1 1

Compare SNJ54LVTH162244WD with alternatives

Compare SN54LVTH162244WDR with alternatives