SNJ55113FK
vs
AM2615PC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
CERAMIC, LCC-20
|
DIP, DIP16,.3
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1 SINGLE INPUT DRIVER
|
|
Differential Output |
YES
|
|
Driver Number of Bits |
2
|
|
High Level Input Current-Max |
0.00004 A
|
|
Input Characteristics |
GATED
|
DIFFERENTIAL
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
19.304 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
1.6 V
|
|
Output Low Current-Max |
40 A
|
0.015 A
|
Output Polarity |
COMPLEMENTARY
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
2.03 mm
|
5.08 mm
|
Supply Current-Max |
65 mA
|
50 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
20 ns
|
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
2
|
|
|
|
Compare SNJ55113FK with alternatives
Compare AM2615PC with alternatives