SNJ55ALS161J vs SNJ55ALS161J feature comparison

SNJ55ALS161J Rochester Electronics LLC

Buy Now Datasheet

SNJ55ALS161J Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description PACKAGE-20 PACKAGE-20
Pin Count 20 20
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 8 8
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard IEEE-488 IEEE-488
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.195 mm 24.195 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Receive Delay-Max 18 ns 18 ns
Receiver Number of Bits 8 8
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transmit Delay-Max 16 ns 16 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SNJ55ALS161J with alternatives

Compare SNJ55ALS161J with alternatives