SNT-100-BK-G vs 71363-302LF feature comparison

SNT-100-BK-G Samtec Inc

Buy Now Datasheet

71363-302LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC Amphenol
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.24 inch 0.36 inch
Body Length 0.2 inch 0.198 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU SN ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 20 mΩ
Insertion Force-Max 8.896 N 4.448 N
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 10u inch 100u inch
Rated Current (Signal) 4.3 A 2.5 A
Reference Standard UL UL, CSA
Total Number of Contacts 2 2
Withdrawl Force-Min .5282 N .2919 N
Base Number Matches 2 1
Package Description LEAD FREE
Contact Style SQ PIN-SKT
Durability 50 Cycles
Insulation Resistance 20000000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare SNT-100-BK-G with alternatives

Compare 71363-302LF with alternatives