SNV54HC132J vs 74HC132DB feature comparison

SNV54HC132J Texas Instruments

Buy Now Datasheet

74HC132DB NXP Semiconductors

Buy Now Datasheet
Source Content uid SNV54HC132J 74HC132DB
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP SSOP
Package Description DIP, DIP14,.3 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 31 ns
Propagation Delay (tpd) 186 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SNV54HC132J with alternatives

Compare 74HC132DB with alternatives