SNV54HC132J vs M74HC132F1 feature comparison

SNV54HC132J Texas Instruments

Buy Now Datasheet

M74HC132F1 STMicroelectronics

Buy Now Datasheet
Source Content uid SNV54HC132J M74HC132F1
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 31 ns
Propagation Delay (tpd) 186 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm 5 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNV54HC132J with alternatives

Compare M74HC132F1 with alternatives