SNV54HC132J vs SN74HC132DBRE4 feature comparison

SNV54HC132J Texas Instruments

Buy Now Datasheet

SN74HC132DBRE4 Texas Instruments

Buy Now Datasheet
Source Content uid SNV54HC132J SN74HC132DBRE4
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP SSOP
Package Description DIP, DIP14,.3 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 31 ns
Propagation Delay (tpd) 186 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
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
Compare SNV54HC132J with alternatives

Compare SN74HC132DBRE4 with alternatives