If you like Findchips… You will love Findchips PRO. Try it Now.
SNV54HC132J Texas InstrumentsBuy Now Datasheet |
SN74HC132QPWRQ1 Texas InstrumentsBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | TEXAS INSTRUMENTS INC |
Part Package Code | DIP | TSSOP |
Package Description | DIP, DIP14,.3 | TSSOP, TSSOP14,.25 |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC |
JESD-30 Code | R-GDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | e4 |
Length | 19.56 mm | 5 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.0052 A |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | TSSOP |
Package Equivalence Code | DIP14,.3 | TSSOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
Power Supplies | 2/6 V | 2/6 V |
Prop. Delay@Nom-Sup | 37 ns | 37 ns |
Propagation Delay (tpd) | 186 ns | 186 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Screening Level | 38535V;38534K;883S | AEC-Q100 |
Seated Height-Max | 5.08 mm | 1.2 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Finish | TIN LEAD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 0.65 mm |
Terminal Position | DUAL | DUAL |
Width | 7.62 mm | 4.4 mm |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |