SP1-2505-5
vs
SP0-2502-6
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
SIPEX CORP
|
Package Description |
MINI, CERAMIC, DIP-14
|
DIE
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.25 µA
|
0.25 µA
|
Common-mode Reject Ratio-Min |
74 dB
|
74 dB
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Input Offset Voltage-Max |
8000 µV
|
8000 µV
|
JESD-30 Code |
R-CDIP-T14
|
X-XUUC-N
|
Length |
22.352 mm
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
20 V/us
|
20 V/us
|
Slew Rate-Nom |
30 V/us
|
30 V/us
|
Supply Current-Max |
6 mA
|
6 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Unity Gain BW-Nom |
12000
|
12000
|
Voltage Gain-Min |
15000
|
15000
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SP1-2505-5 with alternatives
Compare SP0-2502-6 with alternatives