SP1-2505-5 vs SP1-2510-2 feature comparison

SP1-2505-5 Sipex Corporation

Buy Now Datasheet

SP1-2510-2 Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description MINI, CERAMIC, DIP-14 MINI, CERAMIC, DIP-14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.2 µA
Common-mode Reject Ratio-Min 74 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Length 22.352 mm 22.352 mm
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 20 V/us 50 V/us
Slew Rate-Nom 30 V/us 65 V/us
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12000 12000
Voltage Gain-Min 15000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SP1-2505-5 with alternatives

Compare SP1-2510-2 with alternatives