SP206EP
vs
MAX206ECNG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
DIP, DIP24,.3
|
DIP, DIP24,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
30.92 mm
|
30.545 mm
|
Number of Functions |
3
|
3
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
14 V
|
10 V
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.0032 A
|
0.0016 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
10000 ns
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
5.334 mm
|
4.572 mm
|
Supply Current-Max |
10 mA
|
20 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
245
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare SP206EP with alternatives
Compare MAX206ECNG with alternatives