SP208EEA-L
vs
SN75189AD-00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
|
Package Description |
LEAD FREE, PLASTIC, SSOP-24
|
SOP,
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
EXAR
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
4
|
|
High Level Input Current-Max |
0.001 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-232; V.28
|
EIA-232-C
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
8.2 mm
|
8.65 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
24
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0032 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
1500 ns
|
85 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Current-Max |
6 mA
|
26 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
RESPONSE CONTROL
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
|
|
|
Compare SP208EEA-L with alternatives
Compare SN75189AD-00 with alternatives