SP232ACN-L/TR vs SP232AEN-L/TR feature comparison

SP232ACN-L/TR Exar Corporation

Buy Now Datasheet

SP232AEN-L/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 LEAD FREE, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer EXAR EXAR
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A 0.0002 A
Input Characteristics SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; V.28 EIA-232-F; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3000 ns 3000 ns
Width 3.9 mm 3.9 mm
Base Number Matches 3 3
Time@Peak Reflow Temperature-Max (s) 40

Compare SP232ACN-L/TR with alternatives