SP312ECA-L
vs
AD231JR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
ANALOG DEVICES INC
|
Package Description |
LEAD FREE, MS-150AE, SSOP-20
|
SOIC-16
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.0002 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-D; V.28
|
EIA-232-C; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
7.2 mm
|
10.3 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0032 A
|
0.0032 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SSOP20,.3
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
1000 ns
|
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Supply Current-Max |
5 mA
|
1 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transmit Delay-Max |
3000 ns
|
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Polarity |
|
INVERTED
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
7.5 V
|
Supply Voltage1-Nom |
|
12 V
|
|
|
|
Compare SP312ECA-L with alternatives
Compare AD231JR with alternatives