SP317V-L vs IP117AHVR feature comparison

SP317V-L Sipex Corporation

Buy Now Datasheet

IP117AHVR Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP INTEGRATED POWER SEMICONDUCTORS LTD
Package Description ROHS COMPLIANT, TO-220, 3 PIN ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 10 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01