SP3238ECA/TR
vs
MAX3218CWP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIPEX CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SOP, SSOP28,.3
|
0.300 INCH, SO-20
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
STANDARD
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
|
EIA-232-E; V.24; V.28; EIA-562
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2 mm
|
12.8 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
3
|
1
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SSOP28,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
3
|
2
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max |
5.5 V
|
4.25 V
|
Supply Voltage-Min |
3 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Additional Feature |
|
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare SP3238ECA/TR with alternatives
Compare MAX3218CWP with alternatives