SP3238EECY-L vs MAX3238IPWREP feature comparison

SP3238EECY-L Exar Corporation

Buy Now Datasheet

MAX3238IPWREP Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP28,.25 TSSOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e4
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 3
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare SP3238EECY-L with alternatives

Compare MAX3238IPWREP with alternatives