SP3281EBEA-L vs MAX3237ECDBR feature comparison

SP3281EBEA-L Sipex Corporation

Buy Now Datasheet

MAX3237ECDBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description SSOP, GREEN, SSOP-28
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 2 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 1.99 mm 2 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.35 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 5.29 mm 5.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5V SUPPLY
High Level Input Current-Max 0.000001 A
Out Swing-Min 10 V
Output Low Current-Max 0.000001 A
Output Polarity TRUE
Package Equivalence Code SSOP28,.3
Receive Delay-Max 150 ns
Supply Current-Max 2 mA
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare SP3281EBEA-L with alternatives

Compare MAX3237ECDBR with alternatives