SP3282EBEY-L
vs
SN65C3238EDB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP, TSSOP28,.25
|
SSOP-28
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
5
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e4
|
Length |
9.7 mm
|
10.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
7.4 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.000001 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP28,.25
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
1.2 mm
|
2 mm
|
Supply Current-Max |
1 mA
|
2 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
2.35 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Supply Voltage1-Max |
5.5 V
|
3.6 V
|
Supply Voltage1-Min |
1.8 V
|
3 V
|
Supply Voltage1-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
4.4 mm
|
5.3 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ALSO OPERATES AT 5V SUPPLY
|
High Level Input Current-Max |
|
0.000001 A
|
Output Polarity |
|
TRUE
|
|
|
|
Compare SP3282EBEY-L with alternatives
Compare SN65C3238EDB with alternatives