SP3481EN-L
vs
SP3481EN
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
EXAR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CAN ALSO OPERATE WITH A 5V SUPPLY
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Receive Delay-Max |
100 ns
|
120 ns
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.748 mm
|
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transmit Delay-Max |
60 ns
|
|
Width |
3.895 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
High Level Input Current-Max |
|
0.000001 A
|
Out Swing-Min |
|
1.5 V
|
Output Low Current-Max |
|
0.25 A
|
Package Equivalence Code |
|
SOP8,.25
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare SP3481EN with alternatives