SP4-2500/883 vs 5962-9088101MPA feature comparison

SP4-2500/883 Sipex Corporation

Buy Now Datasheet

5962-9088101MPA Defense Logistics Agency

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP DEFENSE LOGISTICS AGENCY
Package Description QCCN, CERAMIC, DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.2 µA 0.07 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB 96 dB
Input Offset Voltage-Max 5000 µV 1000 µV
JESD-30 Code S-CQCC-N20 R-GDIP-T8
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Qualified
Slew Rate-Min 25 V/us
Slew Rate-Nom 30 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Unity Gain BW-Nom 12000
Voltage Gain-Min 20000
Base Number Matches 1 1
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare SP4-2500/883 with alternatives

Compare 5962-9088101MPA with alternatives