SP4-2505-5
vs
TLE2021CDBLER
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATALINEAR
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN, LCC20,.35SQ
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
10000 µV
|
750 µV
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.09 µA
|
Common-mode Reject Ratio-Nom |
|
115 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Slew Rate-Nom |
|
0.65 V/us
|
Unity Gain BW-Nom |
|
2000
|
|
|
|
Compare TLE2021CDBLER with alternatives