SP4-2510/883
vs
EHA4-2520/883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SIPEX CORP
|
|
Package Description |
QCCN,
|
|
Reach Compliance Code |
unknown
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Average Bias Current-Max (IIB) |
0.2 µA
|
|
Common-mode Reject Ratio-Min |
80 dB
|
|
Common-mode Reject Ratio-Nom |
90 dB
|
|
Input Offset Voltage-Max |
8000 µV
|
|
JESD-30 Code |
S-CQCC-N20
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
50 V/us
|
|
Slew Rate-Nom |
65 V/us
|
|
Supply Current-Max |
6 mA
|
|
Supply Voltage Limit-Max |
20 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
QUAD
|
|
Unity Gain BW-Nom |
12000
|
|
Voltage Gain-Min |
10000
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SP4-2510/883 with alternatives