SP4-2515-4
vs
SP4-2525-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
0.25 µA
Common-mode Reject Ratio-Min
74 dB
74 dB
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20(UNSPEC)
LCC20(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
40 V/us
80 V/us
Slew Rate-Nom
60 V/us
120 V/us
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Unity Gain BW-Nom
12000
20000
Voltage Gain-Min
7500
7500
Base Number Matches
1
1
Rohs Code
No
Compare SP4-2515-4 with alternatives
Compare SP4-2525-5 with alternatives