SP4-2525-4
vs
5962-9088101MPA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SIPEX CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
QCCN,
|
CERAMIC, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.25 µA
|
0.07 µA
|
Common-mode Reject Ratio-Min |
74 dB
|
|
Common-mode Reject Ratio-Nom |
90 dB
|
96 dB
|
Input Offset Voltage-Max |
10000 µV
|
1000 µV
|
JESD-30 Code |
S-CQCC-N20
|
R-GDIP-T8
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Qualified
|
Slew Rate-Min |
80 V/us
|
|
Slew Rate-Nom |
120 V/us
|
|
Supply Current-Max |
6 mA
|
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Unity Gain BW-Nom |
20000
|
|
Voltage Gain-Min |
7500
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SP4-2525-4 with alternatives
Compare 5962-9088101MPA with alternatives