SP490EEN
vs
SP490ECN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
EXAR CORP
|
Package Description |
SOP, SOP8,.25
|
SOP, SOP8,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.00001 A
|
0.00001 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
1.5 V
|
1.5 V
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
100 ns
|
100 ns
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.748 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
60 ns
|
|
Width |
3.895 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare SP490EEN with alternatives
Compare SP490ECN with alternatives