SP8853/AC/HC
vs
SP8853ADG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
GEC PLESSEY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SELECTABLE 16/17 OR 8/9 PRESCALER
|
4-BIT AUXILIARY INPUT COUNTER
|
Analog IC - Other Type |
PLL FREQUENCY SYNTHESIZER
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code |
S-PQCC-J28
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Current-Max (Isup) |
40 mA
|
40 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
4
|
2
|
Package Description |
|
DIP, DIP28,.6
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supplies |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SP8853/AC/HC with alternatives
Compare SP8853ADG with alternatives