SPC20097
vs
112116
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Body Depth |
0.929 inch
|
0.985 inch
|
Body Diameter |
0.571 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-58/U
|
RG-58C/U
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
ACETAL
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Polarization Key |
POLARIZED HOUSING
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
13
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Additional Feature |
|
APPLICABLE CABLE: RG 58C/U
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Color |
|
NATURAL
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
|
|
|
Compare SPC20097 with alternatives
Compare 112116 with alternatives