SPLPL90
vs
SPLPL90
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
22 A
|
|
Forward Voltage-Max |
16 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Peak Wavelength |
905 nm
|
905 nm
|
Response Time-Max |
2e-8 s
|
|
Semiconductor Material |
InGaAs/GaAs
|
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
4.95 mm
|
4.95 mm
|
Spectral Bandwidth |
5 m
|
|
Surface Mount |
NO
|
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
JESD-609 Code |
|
e3
|
Output Power-Nom |
|
25000 mW
|
Terminal Finish |
|
Tin (Sn)
|
Threshold Current-Max |
|
1000 mA
|
|
|
|