SPP20N60C3XK vs STW23NM60ND feature comparison

SPP20N60C3XK Infineon Technologies AG

Buy Now Datasheet

STW23NM60ND STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 15 Weeks
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 690 mJ 700 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20.7 A 19.5 A
Drain-source On Resistance-Max 0.19 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 62.1 A 78 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247
Pin Count 3
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare SPP20N60C3XK with alternatives

Compare STW23NM60ND with alternatives