SPW-600-S
vs
SPW-353-S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PREM MAGNETICS INC
|
PREM MAGNETICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Additional Feature |
PCB MOUNTABLE
|
PCB MOUNTABLE
|
Approvals |
UL; CSA
|
UL; CSA
|
JESD-609 Code |
e3
|
|
Number of Secondary Winding |
1
|
1
|
Output Current 1 |
1.2 A
|
0.055 A
|
Terminal Finish |
MATTE TIN
|
|
Transformer Type |
POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
12 VA
|
1.1 VA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPW-600-S with alternatives
Compare SPW-353-S with alternatives