SPX385M1-2.5
vs
SPX385M1-L-2.5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
EXAR CORP
|
Package Description |
SOT-89, 3 PIN
|
SOF, TO-243
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.55 V
|
2.55 V
|
Output Voltage-Min |
2.45 V
|
2.45 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOF
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
100 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Trim/Adjustable Output |
YES
|
NO
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare SPX385M1-L-2.5 with alternatives