SRAH-03E180
vs
SRAH-03E180G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
7
|
7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
8 V
|
8 V
|
JESD-30 Code |
R-XDMA-G7
|
R-XDMA-G7
|
Length |
17.78 mm
|
17.78 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
3.78 V
|
3.78 V
|
Output Voltage-Min |
0.18 V
|
0.18 V
|
Output Voltage-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5.4 W
|
5.4 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare SRAH-03E180 with alternatives
Compare SRAH-03E180G with alternatives