SS5620
vs
MMBD4148-T1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
E-LALF-W2
|
R-PDSO-G3
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY, METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
E-LALF-W2
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Output Current-Max |
1 A
|
0.2 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ELLIPTICAL
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
75 V
|
Reverse Recovery Time-Max |
2 µs
|
0.004 µs
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Moisture Sensitivity Level |
|
1
|
Power Dissipation-Max |
|
0.35 W
|
|
|
|
Compare SS5620 with alternatives
Compare MMBD4148-T1 with alternatives