SSB6FG100704 vs EK500V-10P feature comparison

SSB6FG100704 TE Connectivity

Buy Now Datasheet

EK500V-10P Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW AND SOLDER
Mounting Type CABLE BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; CUL; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Wire Cross Section 2.5 mm2

Compare SSB6FG100704 with alternatives

Compare EK500V-10P with alternatives