SSL1306T-102M-S
vs
DO5022P-105
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
7360
|
7360
|
Construction |
Flat
|
Flat Top
|
DC Resistance |
1.8 Ω
|
1.8 Ω
|
Inductance-Nom (L) |
1000 µH
|
1000 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
7.11 mm
|
7.11 mm
|
Package Length |
18.54 mm
|
18.54 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
15.24 mm
|
15.24 mm
|
Packing Method |
TR
|
TR, 13 Inch
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
2 MHz
|
2 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
7360
|
Core Material |
|
FERRITE
|
|
|
|
Compare SSL1306T-102M-S with alternatives
Compare DO5022P-105 with alternatives