SSM2301RMZ-R2 vs NCP2890AFCT2G feature comparison

SSM2301RMZ-R2 Rochester Electronics LLC

Buy Now Datasheet

NCP2890AFCT2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code TSSOP 1.45X1.45X0.6MM-0.5MM PIT
Package Description TSSOP, CSP-9
Pin Count 8 9
Reach Compliance Code unknown compliant
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 12 dB
Harmonic Distortion 10%
JESD-30 Code S-PDSO-G8 S-PBGA-B9
JESD-609 Code e3 e3
Length 3 mm 1.45 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.52 W 1.08 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 0.66 mm
Supply Voltage-Max (Vsup) 5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 1.45 mm
Base Number Matches 2 1
Manufacturer Package Code 499E
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Package Equivalence Code BGA9,3X3,20
Supply Current-Max 5.5 mA

Compare SSM2301RMZ-R2 with alternatives

Compare NCP2890AFCT2G with alternatives