SST25VF016B-75-4I-S2AF vs IS25LP016D-JGLA1 feature comparison

SST25VF016B-75-4I-S2AF Microchip Technology Inc

Buy Now Datasheet

IS25LP016D-JGLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Source Content uid SST25VF016B-75-4I-S2AF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC
Package Description SOIC-8 TBGA,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 133 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PBGA-B24
JESD-609 Code e4
Length 5.275 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 24
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TBGA
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Power Supplies 3/3.3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Type NOR TYPE
Width 5.275 mm 6 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1
Programming Voltage 3 V
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 3 V

Compare SST25VF016B-75-4I-S2AF with alternatives

Compare IS25LP016D-JGLA1 with alternatives