SST25VF016B-75-4I-S2AF vs IS25LQ016-JMA1 feature comparison

SST25VF016B-75-4I-S2AF Silicon Storage Technology

Buy Now Datasheet

IS25LQ016-JMA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC
Package Description SOP, SOP8,.3 SOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 104 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-G16
Length 5.275 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3/3.3 V
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 5.275 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1

Compare IS25LQ016-JMA1 with alternatives