SST25VF016B-75-4I-S2AF vs SST26VF016BT-80E/SM feature comparison

SST25VF016B-75-4I-S2AF Silicon Storage Technology

Buy Now Datasheet

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.3 SOIJ-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 80 MHz
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 5.275 mm 5.26 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3/3.3 V
Programming Voltage 2.7 V 2.5 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 2.03 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00002 A 0.000025 A
Supply Current-Max 0.02 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 5.275 mm 5.25 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Date Of Intro 2019-05-22
Samacsys Manufacturer Microchip
Number of Ports 1
Output Characteristics 3-STATE
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 2.5 V

Compare SST26VF016BT-80E/SM with alternatives