SST26VF016-80-5I-QAE-UBX vs EN25D16-100QI feature comparison

SST26VF016-80-5I-QAE-UBX Microchip Technology Inc

Buy Now Datasheet

EN25D16-100QI Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description WSON-8 DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 100 MHz
JESD-30 Code R-PDSO-N8 R-PDIP-T8
Length 6 mm 9.271 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 0.8 mm 5.334 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.025 mA
Supply Voltage-Nom (Vsup) 3 V
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare SST26VF016-80-5I-QAE-UBX with alternatives

Compare EN25D16-100QI with alternatives